All prices are in US dollars.
Digi-Key Part Number 753-1021-ND
Price Break Unit Price Extended Price
1 301.13000 301.13
Quantity Available Digi-Key Stock: 5
Can ship immediately
Manufacturer

Manufacturer Part Number

SM-M7-MH

Description MODULE M7 UHF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

SM-M7-MH Skyetek Inc | 753-1021-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets M7 Brochure
Protocol V3 Ref Guide
Protocol V3 Basic Examples
Protocol V3 Reader Commands
M7 Datasheet
Product Photos SM-M7-00-UF
Standard Package ? 1
Category

RF/IF and RFID

Family

RFID Reader Modules

Series SkyeModule™ M7
Packaging ? Bulk?
RF Type Read / Write
Frequency 862MHz ~ 955MHz
Features -
Package / Case Module
Supplier Device Package Module
Online Catalog SkyeModule™ M7
Other Names 753-1021
SM-M7-00-UF
SM-M7-MH-1.3 (00D4)
SM-M7-MH-1.3-00D4-T0
SMM7MH1300D4T0
Customers who are interested in this product are also interested in:
  • SM-MN-00-I2C - Skyetek Inc | 753-1010-ND DigiKey Electronics
  • SM-MN-00-I2C
  • Skyetek Inc
  • MODULE M1 MINI W/I2C
  • Unit Price 90.00000
  • M6E-NANO - ThingMagic A Division of Trimble | 1523-1009-1-ND DigiKey Electronics
  • M6E-NANO
  • ThingMagic A Division of Trimble
  • MOD RFID 1-PORT NANO SMD GEN2
  • Unit Price 132.60000
  • SR-SN-00 - Skyetek Inc | 753-1030-ND DigiKey Electronics
  • SR-SN-00
  • Skyetek Inc
  • SUPERNOVA 2PORT UHF RFID
  • Unit Price 523.08000
  • SM-GM-UB - Skyetek Inc | 753-1027-ND DigiKey Electronics
  • SM-GM-UB
  • Skyetek Inc
  • GEMINI RFID / NFC MODULE
  • Unit Price 90.00000
  • SM-NV-00 - Skyetek Inc | 753-1029-ND DigiKey Electronics
  • SM-NV-00
  • Skyetek Inc
  • NOVA 2PORT UHF RFID MODULE
  • Unit Price 389.00000

17:39:33 2/6/2016