Keywords:





Product Index > RF/IF and RFID > RFID Reader Modules > SM-M2-MH-2.2-0669-T0

All prices are in US dollars.
Digi-Key Part Number753-1013-ND
Price BreakUnit PriceExtended Price
1177.38000177.38
Quantity Available
Manufacturer

Manufacturer Part Number

SM-M2-MH-2.2-0669-T0

DescriptionMODULE M2 MH FORMAT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MODULE M2 MH FORMAT | SM-M2-MH-2.2-0669-T0 | 753-1013-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets M2 Brochure
M2 Datasheet
M2 Tag Support Matrix
Protocol V3 Ref Guide
Protocol V3 Basic Examples
Protocol V3 Reader Commands
Product Photos SM-M2-MH-HF
Standard Package1
CategoryRF/IF and RFID
FamilyRFID Reader Modules
SeriesSkyeModule™ M2
PackagingBulk
RF TypeRead / Write
Frequency13.56MHz
FeaturesISO14443-A, ISO14443-B, ISO15693
Package / CaseModule
Supplier Device PackageModule
Dynamic CatalogSkyeModule™ M2
Other Names753-1013
SM-M2-MH-2.2 0669
SM-M2-MH-HF
SMM2MH220669T0

16:29:58 5/18/2013 - Help With This Screen