Add To Favorites
Product Overview
Digi-Key Part Number SM-LP-5001EDKR-ND
Quantity Available 7,307
Can ship immediately
Manufacturer

Manufacturer Part Number

SM-LP-5001E

Description TRANSF LINE MATCHING SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SM-LP-5001 Series
3D Model SM-LP-5001.stp
PCN Packaging SM-LP-500yE Jan/2016
Online Catalog SM-LP-5001 and SM-LP-5002 Series
Product Attributes Select All
Categories
Manufacturer

Bourns Inc.

Series SM-LP-5001
Part Status Active
Inductance 3.8H
For Use With/Related Products -
Mounting Type Surface Mount
Size / Dimension 12.80mm L x 9.60mm W
Height - Seated (Max) 7.36mm
Weight -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SM-LP-5001EDKR

03:57:58 1/19/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 2.44
10 1.95400 19.54
25 1.58720 39.68
50 1.54660 77.33
100 1.50590 150.59

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM-LP-5001ETR-ND
  • Minimum Quantity: 400
  • Quantity Available: 6,800 - Immediate
  • Unit Price: 1.33200
  • Cut Tape (CT) ? : SM-LP-5001ECT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,307 - Immediate
  • Unit Price: 2.44000
  • Tube ? : SM-LP-5001-ND
  • Minimum Quantity: 1
  • Quantity Available: 308 - Immediate
  • Unit Price: 2.22000
Send Feedback