Add To Favorites
Product Overview
Digi-Key Part Number SM-42TW502CT-ND
Quantity Available 6,511
Can ship immediately
Manufacturer

Manufacturer Part Number

SM-42TW502

Description 5k Ohm 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SM-42,43 Series
Product Training Modules 3D CAD Models
Featured Product Copal - SMD Trimmer Potentiometers
3D Model SM-42TW502
Online Catalog SM42
Product Attributes Select All
Category

Potentiometers, Variable Resistors

Family

Trimmer Potentiometers

Manufacturer

Copal Electronics Inc.

Series SM42
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 5k
Power (Watts) 0.25W, 1/4W
Tolerance ±10%
Temperature Coefficient ±100ppm/°C
Number of Turns 11
Adjustment Type Top Adjustment
Resistive Material Cermet
Mounting Type Surface Mount
Termination Style J Lead
Size / Dimension Square - 0.189" L x 0.138" W x 0.201" H (4.80mm x 3.50mm x 5.10mm)
 
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names SM-42TW502CT

03:49:15 9/26/2016

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.32000 3.32
10 2.91700 29.17
25 2.61960 65.49
50 2.51380 125.69
100 2.41790 241.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SM-42TW502TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 6,250 - Immediate
    13,500 - Factory Stock ?
  • Unit Price: 2.20684
  • Digi-Reel® ? : SM-42TW502DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,511 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback