Add To Favorites
Product Overview
Digi-Key Part Number 511-1250-ND
Quantity Available 5,200
Can ship immediately
Manufacturer

Manufacturer Part Number

SLR-342VR3F

Description LED RED DIFF 3MM ROUND T/H
Expanded Description Red 630nm LED Indication - Discrete 2V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SLR-342 Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SLR-342
Packaging ? Bulk ?
Part Status Active
Color Red
Lens Color Red
Lens Transparency Diffused
Millicandela Rating 16mcd
Lens Style/Size Round with Domed Top, 3.10mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 40°
Mounting Type Through Hole
Wavelength - Dominant 630nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 5.40mm
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
511-1253-3-ND SLR-343MCT32 Rohm Semiconductor Tape & Box (TB) ? 4,000 - Immediate
0.12804 2,000
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 511-1250
SLR-342VR3FL
SLR-342VR3FM
SLR-342VR3FN
SLR-342VR3FP
SLR342VR3F

21:35:48 3/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 0.55
10 0.39500 3.95
25 0.32280 8.07
100 0.25820 25.82
250 0.21788 54.47
500 0.18562 92.81
1,000 0.14526 145.26
2,500 0.13316 332.89
5,000 0.12105 605.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback