Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1244-ND
Quantity Available 1,242
Can ship immediately
Manufacturer

Manufacturer Part Number

SLR-332YY3F

Description LED YELLOW DIFF 3.2MM ROUND T/H
Expanded Description Yellow 587nm LED Indication - Discrete 2.1V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SLR-332 Series
Online Catalog SLR-332 Series 3.2mm Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SLR-332
Packaging ? Bulk ?
Part Status Not For New Designs
Color Yellow
Lens Color Yellow
Lens Transparency Diffused
Millicandela Rating 6.3mcd
Lens Style/Size Round with Domed Top, 3.20mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 85°
Mounting Type Through Hole
Wavelength - Dominant 587nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 4.60mm
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 511-1244
SLR-332YY3FJ
SLR-332YY3FK
SLR-332YY3FL
SLR-332YY3FM
SLR332YY3F

12:21:10 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37800 3.78
25 0.30840 7.71
100 0.24670 24.67
250 0.20816 52.04
500 0.17734 88.67
1,000 0.13878 138.78
2,500 0.12722 318.04
5,000 0.11565 578.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback