Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number 511-1240-ND
Quantity Available 12,750
Can ship immediately
Manufacturer

Manufacturer Part Number

SLR-332MG3F

Description LED GRN DIFF 3.2MM ROUND T/H
Expanded Description Green 572nm LED Indication - Discrete 2.1V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SLR-332 Series
Online Catalog SLR-332 Series 3.2mm Round with Domed Top LED Lamps
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series SLR-332
Packaging ? Bulk ?
Part Status Not For New Designs
Color Green
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 16mcd
Lens Style/Size Round with Domed Top, 3.20mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 10mA
Viewing Angle 85°
Mounting Type Through Hole
Wavelength - Dominant 572nm
Wavelength - Peak -
Features -
Package / Case Radial
Supplier Device Package T-1
Size / Dimension -
Height (Max) 4.60mm
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 2,000
Other Names 511-1240
SLR-332MG3FK
SLR-332MG3FL
SLR-332MG3FM
SLR-332MG3FN
SLR-332MG3FP
SLR332MG3F

10:30:05 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 0.52
10 0.37700 3.77
25 0.30800 7.70
100 0.24640 24.64
250 0.20792 51.98
500 0.17710 88.55
1,000 0.13860 138.60
2,500 0.12705 317.63
5,000 0.11550 577.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback