• Obsolete item.
Product Overview
Digi-Key Part Number SLMD480H12-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SLMD480H12

Description MONO SOLAR CELL 22MM X 35MM
Expanded Description Monocrystalline Solar Cell 109mW 7.56V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SLMD480H12L-ND SLMD480H12L IXYS Tube ? 6,033 - Immediate
7.28000 1
Documents & Media
Datasheets IXOLAR™ Selection Chart
SLMD480H12 Preliminary
Design Resources Development Tool Selector
Featured Product IXOLAR™ High Efficiency SolarBIT
PCN Obsolescence/ EOL SLMD Series 30/Jun/2012
Product Attributes Select All
Categories
Manufacturer

IXYS

Series IXOLAR™
Part Status Obsolete
Power (Watts) - Max 109mW
Current @ Pmpp 18mA
Voltage @ Pmpp 6.06V
Current Short Circuit (Isc) 20mA
Type Monocrystalline
Voltage - Open Circuit 7.56V
Operating Temperature -
Package / Case Cell (12)
 
Additional Resources
Standard Package ? 50

01:08:17 2/27/2017

Send Feedback