Keywords:





Product Index > Sensors, Transducers > Solar Cells > SLMD121H8

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberSLMD121H8-ND
Price BreakUnit PriceExtended Price
110.2300010.23
109.2030092.03
1007.56650756.65
2506.953001,738.25
5006.339503,169.75
Quantity Available Digi-Key Stock: 966
Can ship immediately
Manufacturer

Manufacturer Part Number

SLMD121H8

DescriptionMONO SOLAR CELL 86MM X 14MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference

MONO SOLAR CELL 86MM X 14MM | SLMD121H8 | SLMD121H8-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SLMD121H08 Preliminary
IXOLAR Selection Chart
Product Photos SLMD121H8
Product Change Notification SLMD Series Discontinuation 30/Jun/2012
Standard Package20
CategorySensors, Transducers
FamilySolar Cells
SeriesIXOLAR™
TypeMonocrystalline
Voltage - Output5.04V
Operating Temperature-
Current Short Circuit (Isc)50mA
Package / CaseCell (8)
Other NamesSLMD121H08
Possible Substitute

22:31:33 4/10/2013 - Help With This Screen