Add To Favorites
Photo Not Available

Product Overview
Digi-Key Part Number 1056-SLH-56MG3-CHP
Quantity Available 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SLH-56MG3FP

Description LED LAMP SUP/BR 5MM GREEN
Expanded Description Green LED Indication - Discrete 2.1V Radial
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Lens Color Green
Lens Transparency Diffused
Millicandela Rating 34mcd
Lens Style/Size Round with Domed Top, 5mm (T-1 3/4), 5.00mm
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle -
Mounting Type Through Hole
Wavelength - Dominant -
Wavelength - Peak 650nm
Features -
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height (Max) 9.70mm
 
Additional Resources
Standard Package ? 1,000
Other Names 1056-SLH-56M-CHP
1056-SLH-56MG3FP-CHP

03:08:38 1/18/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.06863 68.63
2,000 0.05968 119.36
5,000 0.05371 268.56
10,000 0.04774 477.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback