Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number SLFL-M-WHT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SLFL-M-WHT

Description FLASHLIGHT LED AAA(1)
Expanded Description Flashlight Standard Style LED AAA (Requires 1)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SLFL-M-WHT Product Detail
Product Attributes Select All
Categories
Manufacturer

IXYS

Series -
Part Status Active
Type Standard
Lamp Type LED
Lamp Output -
Features Includes Batteries, Solar Charging
Battery Cell Size AAA (Requires 1)
Length -
Material - Body -
 
Additional Resources
Standard Package ? 1

21:53:59 3/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 29.87300 298.73

Submit a request for quotation on quantities greater than those displayed.

Send Feedback