Add To Favorites
Product Overview
Digi-Key Part Number 445-1997-6-ND
Quantity Available 13,281
Can ship immediately
Manufacturer

Manufacturer Part Number

SLF6028T-6R8M1R5-PF

Description FIXED IND 6.8UH 1.5A 42.5 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 2.2A 42.5 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets SLF6028 Series, Commercial
Product Training Modules SMD Inductors
PCN Assembly/Origin Additional Manufacturing Site 19/Oct/2016
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SLF Series
Product Attributes Select All
Categories
Manufacturer

TDK Corporation

Series SLF
Packaging ? Digi-Reel® ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 2.2A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 42.5 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 445-1997-6

23:32:26 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.91000 9.10
25 0.84000 21.00
50 0.70000 35.00
100 0.65800 65.80
250 0.58800 147.00
500 0.50400 252.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 445-1997-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 13,000 - Immediate
  • Unit Price: 0.40000
  • Cut Tape (CT) ? : 445-1997-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,281 - Immediate
  • Unit Price: 0.98000
Send Feedback