Keywords:





Product Index > RF/IF and RFID > RFID ICs > SL3S3001FTT,118

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number568-2229-6-ND
Price BreakUnit PriceExtended Price
10.880000.88
100.767007.67
250.6780016.95
1000.5908059.08
2500.51424128.56
5000.43776218.88
1,0000.35063350.63
Quantity Available Digi-Key Stock: 30,537
Can ship immediately
Manufacturer

Manufacturer Part Number

SL3S3001FTT,118

DescriptionIC UCODE MOD 8-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC UCODE MOD 8-TSSOP | SL3S3001FTT,118 | 568-2229-6-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SL3ICS3001
Product Photos 8-MSOP
Catalog Drawings 8-TSSOP
Standard Package1
CategoryRF/IF and RFID
FamilyRFID ICs
SeriesU-Code
PackagingDigi-Reel®
RF TypeRead / Write
Frequency2.45GHz
FeaturesISO18000-4, ISO18000-6
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-TSSOP
Other Names568-2229-6
SL3S3001FTT118
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-2229-2-NDSL3S3001FTT,118Tape & Reel (TR)30,000 - Immediate0.308122,500
Non-Stock
568-2229-1-NDSL3S3001FTT,118Cut Tape (CT)30,537 - Immediate0.880001
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

4:58:17 6/20/2013 - Help With This Screen