Keywords:





Product Index > RF/IF and RFID > RFID ICs > SL3S3001FTT,118

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number568-2229-2-ND
Price BreakUnit PriceExtended Price
2,5000.30812770.31
5,0000.286881,434.38
12,5000.276253,453.13
25,0000.265636,640.63
62,5000.2613816,335.94
125,0000.2550031,875.00
Quantity Available Digi-Key Stock: 30,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SL3S3001FTT,118

DescriptionIC UCODE MOD 8-TSSOP
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC UCODE MOD 8-TSSOP | SL3S3001FTT,118 | 568-2229-2-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SL3ICS3001
Product Photos 8-MSOP
Catalog Drawings 8-TSSOP
Standard Package2,500
CategoryRF/IF and RFID
FamilyRFID ICs
SeriesU-Code
PackagingTape & Reel (TR)
RF TypeRead / Write
Frequency2.45GHz
FeaturesISO18000-4, ISO18000-6
Package / Case8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package8-TSSOP
Other Names568-2229-2
935274169118
SL3S3001FTT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
568-2229-1-NDSL3S3001FTT,118Cut Tape (CT)30,537 - Immediate0.880001
Non-Stock
568-2229-6-NDSL3S3001FTT,118Digi-Reel®30,537 - ImmediateCalculate1
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:42:02 5/18/2013 - Help With This Screen