Add To Favorites
Product Overview
Digi-Key Part Number 480-3328-6-ND
Quantity Available 27,860
Can ship immediately
Manufacturer

Manufacturer Part Number

SL353LT

Description SENSOR OMNIPOLAR HALLEFFECT DGTL
Expanded Description Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Honeywell Sensing and Productivity Solutions

Series SL353
Packaging ? Digi-Reel® ?
Part Status Active
Function Omnipolar Switch
Technology Hall Effect
Polarization Either
Sensing Range ±11mT Trip, ±9.5mT Release
Test Condition -40°C ~ 85°C
Voltage - Supply 2.2 V ~ 5.5 V
Current - Supply (Max) 3µA
Current - Output (Max) 5mA
Output Type Push-Pull
Features -
Operating Temperature -40°C ~ 85°C (TA)
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23-3
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 480-3328-6

11:42:57 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 1.48
10 0.91700 9.17
25 0.82000 20.50
50 0.74520 37.26
100 0.67050 67.05
500 0.59278 296.39
1,000 0.55539 555.39

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 480-3328-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 27,000 - Immediate
  • Unit Price: 0.48312
  • Cut Tape (CT) ? : 480-3328-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 27,860 - Immediate
  • Unit Price: 1.48000
Send Feedback