Keywords:





Product Index > Circuit Protection > Gas Discharge Tube Arrestors (GDT) > SL1003A350SM

All prices are in US dollars.
Digi-Key Part NumberF5675DKR-ND
Price BreakUnit PriceExtended Price
14.680004.68
104.3580043.58
253.8808097.02
503.38800169.40
1002.81820281.82
2502.74120685.30
Quantity Available
Manufacturer

Manufacturer Part Number

SL1003A350SM

DescriptionGAS TUBE 350V 5A/5KA 3PIN SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
GAS TUBE 350V 5A/5KA 3PIN SMD | SL1003A350SM | F5675DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SL1003 Series
Product Photos SL1003A SMD
Standard Package1
CategoryCircuit Protection
FamilyGas Discharge Tube Arrestors (GDT)
SeriesSL1003A
PackagingDigi-Reel®
Voltage - DC Spark Over (Nom)350V
Impulse Discharge Current (8/20us)5.0kA
Tolerance-
Number of Poles3
Fail ShortNo
Mounting TypeSurface Mount
Package / CaseCylinder No Lead, 3 Terminal
Current - AC Discharge (Nom)10A
Dynamic CatalogSL1003A Series
Other NamesF5675DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
F5675TR-NDSL1003A350SMTape & Reel (TR)02.23300700
F5675CT-NDSL1003A350SMCut Tape (CT)04.680001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:59:12 5/19/2013 - Help With This Screen