Add To Favorites
Product Overview
Digi-Key Part Number F3488TR-ND
Quantity Available 7,200
Can ship immediately
Manufacturer

Manufacturer Part Number

SL0902A090SM

Description GDT 90V 5KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 90V 5000A (5kA) 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CG5, SL0902A Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog SL0902A Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SL0902A
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
You May Also Be Interested In
Additional Resources
Standard Package ? 900
Other Names F3488TR

23:32:00 2/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
900 1.08320 974.88
1,800 0.93088 1,675.58
2,700 0.91395 2,467.67
4,500 0.88010 3,960.45
6,300 0.84625 5,331.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : F3488CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,360 - Immediate
  • Unit Price: 2.35000
  • Digi-Reel® ? : F3488DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback