Add To Favorites
Product Overview
Digi-Key Part Number F3488DKR-ND
Quantity Available 1,385
Can ship immediately
Manufacturer

Manufacturer Part Number

SL0902A090SM

Description GDT 90V 5KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 90V 5000A (5kA) 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets CG5, SL0902A Series
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog SL0902A Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SL0902A
Packaging ? Digi-Reel® ?
Part Status Active
Voltage - DC Spark Over (Nom) 90V
Impulse Discharge Current (8/20µs) 5000A (5kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 2-SMD Cylinder Square End
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names F3488DKR

02:06:18 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 2.35
5 2.23400 11.17
10 2.12200 21.22
50 1.71280 85.64
100 1.45220 145.22
250 1.41492 353.73

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : F3488TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 900 - Immediate
  • Unit Price: 1.08320
  • Cut Tape (CT) ? : F3488CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,385 - Immediate
  • Unit Price: 2.35000
Send Feedback