Add To Favorites
Product Overview
Digi-Key Part Number 1110-2860-ND
Quantity Available 3
Can ship immediately
Manufacturer

Manufacturer Part Number

SL-TBP8-TY

Description 8-CH PNP OUTPUT TERMINAL UNIT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Online Catalog SL-TBP8-TY
Product Attributes Select All
Categories
Manufacturer

Panasonic Industrial Automation Sales

Series S-Link
Part Status Active
Accessory Type Output Unit
Color Beige
Features 8 Connector Opening
For Use With/Related Products Circular Connectors
Material -
Shell Size - Insert -
 
Additional Resources
Standard Package ? 1
Other Names 1110-2860
SL-TBP8-TY-ND

18:30:45 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 238.09000 238.09
5 223.20600 1,116.03
10 215.76500 2,157.65
25 208.32520 5,208.13

Submit a request for quotation on quantities greater than those displayed.

Send Feedback