Keywords:





Product Index > RF/IF and RFID > RF Demodulators > SKY73009-11

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number863-1081-1-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available 0
Manufacturer

Manufacturer Part Number

SKY73009-11

DescriptionIC QUADRATURE DEMOD 32-RFLGA
Lead Free Status / RoHS StatusLead free / RoHS Compliant
IC QUADRATURE DEMOD 32-RFLGA | SKY73009-11 | 863-1081-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SKY73009-11
Product Photos SKY73012-11
Standard Package1
CategoryRF/IF and RFID
FamilyRF Demodulators
Series-
PackagingCut Tape (CT)
FunctionDemodulator
LO Frequency-
RF Frequency400MHz ~ 3GHz
P1dB13dBm
Gain1.3dB
Noise Figure17dB
Current - Supply75mA
Voltage - Supply2.7 V ~ 3.3 V
Package / Case32-TFLGA Exposed Pad
Supplier Device Package32-RFLGA™ (5x5)
Other Names863-1081-1
SKY7300911

14:05:46 6/19/2013 - Help With This Screen