Keywords:





Product Index > RF/IF and RFID > Attenuators > SKY12328-350LF

Limited quantity available in value add packaging; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part Number863-1041-1-ND
Price BreakUnit PriceExtended Price
13.100003.10
1002.33000233.00
5002.110001,055.00
1,0001.920001,920.00
Quantity Available Digi-Key Stock: 1,853
Can ship immediately
Manufacturer

Manufacturer Part Number

SKY12328-350LF

DescriptionATTENUATOR DGTL GAAS 5BIT 16-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
ATTENUATOR DGTL GAAS 5BIT 16-QFN | SKY12328-350LF | 863-1041-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SKY12328-350LF
Wireless Infrastructure Solutions
Product Photos SKY12328-350LF
Catalog Drawings 16-QFN
Standard Package1
CategoryRF/IF and RFID
FamilyAttenuators
Series-
Attenuation Value15.5dB
Tolerance±0.3%
Frequency Range500MHz ~ 4GHz
Power (Watts)-
Impedance50 Ohm
Package / Case16-WFQFN Exposed Pad
Other Names863-1041-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
863-1041-2-NDSKY12328-350LFTape & Reel (TR)3,000 - Immediate1.720003,000
Non-Stock

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

3:40:32 5/26/2013 - Help With This Screen