Keywords:





Product Index > Kits > Passive Kits - Filters > SK4000901

All prices are in US dollars.
Digi-Key Part Number410-1261-ND
Price BreakUnit PriceExtended Price
169.0000069.00
Quantity Available Digi-Key Stock: 17
Can ship immediately
Manufacturer

Manufacturer Part Number

SK4000901

DescriptionEMI FILTER METRIC THREAD SAMPLE
Lead Free Status / RoHS StatusContains lead / RoHS Compliant
 

QuantityItem Number Customer Reference
EMI FILTER METRIC THREAD SAMPLE | SK4000901 | 410-1261-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SK4000-901 Design Kit
Product Photos SK4000901
Standard Package1
CategoryKits
FamilyPassive Kits - Filters
Series-
PackagingPlastic Box with Bin Guide
Kit TypeFeed Through, LC Network
Values50 pcs - 5 ea of 10 values
Mounting TypeThrough Hole
Packages IncludedAxial
Dynamic CatalogVarious Filter Kits
Kit Contents(5) 410-1172-ND - FILTER EMI 5.0 PF C TYPE
(5) 410-1170-ND - FILTER EMI 50000 PF C TYPE
(5) 410-1168-ND - FILTER EMI 2700 PF C TYPE
(5) 410-1166-ND - FILTER EMI 1000 PF C TYPE
(5) 410-1165-ND - FILTER EMI 4700 PF C TYPE
(5) 410-1161-ND - FILTER EMI 100 PF C TYPE
(5) 410-1089-ND - FILTER EMI 5500 PF PI TYPE
(5) 410-1088-ND - FILTER EMI 1500 PF PI TYPE
Other Names410-1261

0:14:42 5/22/2013 - Help With This Screen