Keywords:





Product Index > Switches > Keylock Switches > SK12BAW01

All prices are in US dollars.
Digi-Key Part Number360-1936-ND
Price BreakUnit PriceExtended Price
113.0600013.06
1012.40700124.07
5011.75400587.70
10010.448001,044.80
25010.121522,530.38
5009.142004,571.00
1,0008.815508,815.50
Quantity Available Digi-Key Stock: 71
Can ship immediately
Manufacturer

Manufacturer Part Number

SK12BAW01

DescriptionSWITCH KEYLOCK SPDT LOW SEC 12MM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SWITCH KEYLOCK SPDT LOW SEC 12MM | SK12BAW01 | 360-1936-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SK Keylock Switch Low/Med Security
Product Photos SK12AAW01
Product Training Modules Switch Basics
Catalog Drawings SK Series
SK Series Panel Cutout
Featured Product SK Keylock Switches
3D Model SK12BAW01
3D CAD Model Tutorial
Standard Package50
CategorySwitches
FamilyKeylock Switches
SeriesSK
CircuitSPDT
Number of Positions2
Contact Rating @ Voltage3A @ 125VAC
Actuator TypeFlat Key
Mounting TypePanel Mount
Termination StyleSolder Lug
Key Removable Positions1 only
Angle of Throw90°
Dynamic CatalogSK Series
Associated ProductAT527M-ND - NUT MNT HEX METRIC M/P/S/SB/SK
360-1010-ND - REPL KEY SK SER KEYSWITCH/LOCK
Other Names360-1460
360-1460-ND
360-1936
SK12BAW01-RO

9:42:23 5/18/2013 - Help With This Screen