Keywords:





Product Index > Connectors, Interconnects > Barrel - Audio Connectors > SJ-42525TS-SMT-TR

Part will become a non-stocking item when stock is depleted; minimums will apply.
Order the quantity available or the quantity available plus a multiple of the minimum order quantity. Example

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberCP-42525TSSJTR-ND
Price BreakUnit PriceExtended Price
1,2000.64000768.00
2,4000.532001,276.80
6,0000.520003,120.00
8,4000.510004,284.00
Quantity Available Digi-Key Stock: 9,600
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ-42525TS-SMT-TR

DescriptionCONN AUDIO JACK 2.5MM 4COND SMT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CONN AUDIO JACK 2.5MM 4COND SMT | SJ-42525TS-SMT-TR | CP-42525TSSJTR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SJ-4252x-SMT
Product Photos SJ-42524,42525,42526RS & TS - SMT & -1
RoHS Information SJ-42525TS-SMT Cert of Compliance
Standard Package1,200
CategoryConnectors, Interconnects
FamilyBarrel - Audio Connectors
Series-
PackagingTape & Reel (TR)
Connector TypePhone Jack
GenderFemale
Signal LinesMultiple
Plug/Mating Plug Diameter2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Number of Positions/Contacts4 Conductors, 5 Contacts
Internal Switch(s)Single Switch
Mounting TypeSurface Mount, Right Angle
TerminationSolder
ShieldingUnshielded
Features-
Color - Contact-
Contact Material-
Contact Material - Plating-
Housing Material-
Housing Color-
Operating Temperature-
Voltage - Rated-
Current Rating-
Other NamesCP-42525TSSJTR
SJ-42525TS-SMT

10:55:25 5/25/2013 - Help With This Screen