Add To Favorites
Product Overview
Digi-Key Part Number CP-2524SJDKR-ND
Quantity Available 77,195
Can ship immediately
Manufacturer

Manufacturer Part Number

SJ-2524-SMT-TR

Description CONN JACK STEREO 2.5MM SMD R/A
Expanded Description 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo Connector Solder
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SJ-252x-SMT
RoHS Information SJ-252x-SMT Cert of Compliance
Featured Product Surface-Mount Audio Connectors
Interconnect Solutions
3D Model SJ-2524-SMT
Online Catalog CUI
Product Attributes Select All
Categories
Manufacturer

CUI Inc.

Series SJ
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Phone Jack
Gender Female
Signal Lines Stereo
Industry Recognized Mating Diameter 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone
Actual Diameter 0.102" (2.60mm)
Number of Positions/Contacts 3 Conductors, 4 Contacts
Internal Switch(s) Single Switch
Mounting Type Surface Mount, Right Angle
Termination Solder
Shielding Unshielded
Features Board Guide
Insulation Color -
Voltage - Rated 12VDC
Current Rating 1A
Mating Length/Depth 0.433" (11.00mm)
Contact Material - Plating Silver
Body Material -
Body Color Black
Includes 1 pc - 1 Connector
Housing Material Polyamide (PA6T), Nylon 6T
Contact Material Brass; Copper Alloy
Cable Opening -
Panel Hole Size -
Thread Size -
Operating Temperature -25°C ~ 85°C
 
Mating Products
  • SP-2501 - CUI Inc. | CP-2501SP-ND DigiKey Electronics
  • SP-2501
  • CUI Inc.
  • CONN PLUG STEREO 2.5MM 3COND
  • Unit Price 1.07000
  • CP-2501SP-ND
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names CP-2524SJDKR

23:58:56 2/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.98000 0.98
10 0.86100 8.61
25 0.81040 20.26
50 0.77680 38.84
100 0.74290 74.29
250 0.67540 168.85
500 0.60786 303.93

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : CP-2524SJTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 77,000 - Immediate
  • Unit Price: 0.49120
  • Cut Tape (CT) ? : CP-2524SJCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 77,195 - Immediate
  • Unit Price: 0.98000
Send Feedback