Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - Internal Switch > SIP32413DNP-T1-GE4

All prices are in US dollars.
Digi-Key Part NumberSIP32413DNP-T1-GE4DKR-ND
Price BreakUnit PriceExtended Price
10.920000.92
250.7140017.85
1000.6300063.00
2500.54600136.50
5000.46200231.00
1,0000.36750367.50
Quantity Available Digi-Key Stock: 3,330
Can ship immediately
Manufacturer

Manufacturer Part Number

SIP32413DNP-T1-GE4

DescriptionIC SW W/CTRL SLEW RATE 8TDFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC SW W/CTRL SLEW RATE 8TDFN | SIP32413DNP-T1-GE4 | SIP32413DNP-T1-GE4DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SIP32413/14
Product Photos 9-LLP
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - MOSFET, Bridge Drivers - Internal Switch
Series-
PackagingDigi-Reel®
TypeHigh Side
Input TypeNon-Inverting
Number of Outputs2
On-State Resistance62 mOhm
Current - Output / Channel2.4A
Current - Peak Output3A
Voltage - Supply1.1 V ~ 5.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-UFDFN Exposed Pad
Supplier Device Package8-TDFN (2x2)
Dynamic CatalogHigh Side, High Side Switch
Other NamesSIP32413DNP-T1-GE4DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SIP32413DNP-T1-GE4TR-NDSIP32413DNP-T1-GE4Tape & Reel (TR)3,000 - Immediate0.304503,000
SIP32413DNP-T1-GE4CT-NDSIP32413DNP-T1-GE4Cut Tape (CT)3,330 - Immediate0.920001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

21:49:08 5/25/2013 - Help With This Screen