Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - Voltage Regulators - Linear (LDO) > SIP21108DT-T1-E3

All prices are in US dollars.
Digi-Key Part NumberSIP21108DT-T1-E3CT-ND
Price BreakUnit PriceExtended Price
10.660000.66
250.4620011.55
1000.3960039.60
2500.3420085.50
5000.29400147.00
1,0000.22800228.00
Quantity Available Digi-Key Stock: 1,323
Can ship immediately
Manufacturer

Manufacturer Part Number

SIP21108DT-T1-E3

DescriptionIC REG LDO ADJ 0.15A TSOT23-5
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC REG LDO ADJ 0.15A TSOT23-5 | SIP21108DT-T1-E3 | SIP21108DT-T1-E3CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SIP21106-08
Product Photos TSOT-23-5, UJ-5
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - Voltage Regulators - Linear (LDO)
Series-
PackagingCut Tape (CT)
Number of Regulators1
Regulator TopologyPositive Adjustable
Voltage - Input2.2 V ~ 6 V
Voltage - OutputAdjustable
Voltage - Dropout (Typical)0.16V @ 150mA
Current - Limit (Min)170mA
Current - Output150mA
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / CaseSOT-23-5 Thin, TSOT-23-5
Supplier Device PackageTSOT-23-5
Dynamic CatalogAdjustable
Other NamesSIP21108DT-T1-E3CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SIP21108DT-T1-E3TR-NDSIP21108DT-T1-E3Tape & Reel (TR)00.186003,000
SIP21108DT-T1-E3DKR-NDSIP21108DT-T1-E3Digi-Reel®1,323 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

16:31:51 6/18/2013 - Help With This Screen