Add To Favorites
Product Overview
Digi-Key Part Number 846-1015-6-ND
Quantity Available 5,868
Can ship immediately
Manufacturer

Manufacturer Part Number

SIM-030ST

Description EMITTER IR 870NM 100MA SMD
Expanded Description Infrared (IR) Emitter 870nm 1.7V 100mA 10mW/sr @ 100mA 40° 2-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets SIM-030ST
Product Training Modules OptoSensors Overview
Online Catalog SIM-030ST and SIM-040ST Series
Product Attributes Select All
Categories
Manufacturer

Rohm Semiconductor

Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 100mA
Radiant Intensity (Ie) Min @ If 10mW/sr @ 100mA
Wavelength 870nm
Voltage - Forward (Vf) (Typ) 1.7V
Viewing Angle 40°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 846-1015-6

14:48:08 1/21/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.81000 1.81
10 1.60300 16.03
25 1.18920 29.73
100 1.03400 103.40
250 0.93060 232.65
500 0.82720 413.60
1,000 0.71088 710.88

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 846-1015-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.62510
  • Cut Tape (CT) ? : 846-1015-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,868 - Immediate
  • Unit Price: 1.81000
Send Feedback