Keywords:





Product Index > Discrete Semiconductor Products > FETs - Single > SIE806DF-T1-E3

Value add packaging not available; alternate packaging exists.

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberSIE806DF-T1-E3CT-ND
Price BreakUnit PriceExtended Price
CallCallCall
Quantity Available
Manufacturer

Manufacturer Part Number

SIE806DF-T1-E3

DescriptionMOSFET N-CH 30V 60A 10-POLARPAK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
MOSFET N-CH 30V 60A 10-POLARPAK | SIE806DF-T1-E3 | SIE806DF-T1-E3CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SIE806DF
Product Photos Pkg 5946
Featured Product PolarPAK® Power MOSFETs
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyFETs - Single
SeriesTrenchFET®
PackagingCut Tape (CT)
FET TypeMOSFET N-Channel, Metal Oxide
FET FeatureStandard
Drain to Source Voltage (Vdss)30V
Current - Continuous Drain (Id) @ 25° C60A
Rds On (Max) @ Id, Vgs1.7 mOhm @ 25A, 10V
Vgs(th) (Max) @ Id2V @ 250µA
Gate Charge (Qg) @ Vgs250nC @ 10V
Input Capacitance (Ciss) @ Vds13000pF @ 15V
Power - Max125W
Mounting TypeSurface Mount
Package / Case10-PolarPAK® (L)
Supplier Device Package10-PolarPAK® (L)
Other NamesSIE806DF-T1-E3CT

19:49:44 5/21/2013 - Help With This Screen