Add To Favorites
Product Overview
Digi-Key Part Number SIC780ACD-T1-GE3CT-ND
Quantity Available 14,447
Can ship immediately
Manufacturer

Manufacturer Part Number

SIC780ACD-T1-GE3

Description IC BUCK ADJ 50A 40MLP
Expanded Description Half Bridge Driver Synchronous Buck Converters DrMOS PowerPAK® MLP66-40
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SiC780(A)
Featured Product 50 A VRPower Solution DrMOS
Online Catalog Full, Half-Bridge Drivers
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Output Configuration Half Bridge
Applications Synchronous Buck Converters
Interface PWM
Load Type Inductive
Technology DrMOS
Rds On (Typ) -
Current - Output / Channel 50A
Current - Peak Output -
Voltage - Supply 4.5 V ~ 5.5 V
Voltage - Load 4.5 V ~ 18 V
Operating Temperature -40°C ~ 150°C (TJ)
Features Bootstrap Circuit, Diode Emulation, Status Flag
Fault Protection Over Temperature, Shoot-Through, UVLO
Mounting Type Surface Mount
Package / Case PowerPAK® MLP66-40
Supplier Device Package PowerPAK® MLP66-40
 
Additional Resources
Standard Package ? 1
Other Names SIC780ACD-T1-GE3CT

05:52:28 3/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 2.43
10 2.18400 21.84
25 2.06000 51.50
100 1.75510 175.51
250 1.64800 412.00
500 1.44200 721.00
1,000 1.19480 1,194.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIC780ACD-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 1.08000
  • Digi-Reel® ? : SIC780ACD-T1-GE3DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,447 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback