Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - Internal Switch > SIC762CD-T1-GE3

All prices are in US dollars.
Digi-Key Part NumberSIC762CD-T1-GE3DKR-ND
Price BreakUnit PriceExtended Price
15.250005.25
254.28760107.19
1003.85000385.00
2503.50000875.00
5003.062501,531.25
1,0002.625002,625.00
Quantity Available Digi-Key Stock: 5,875
Can ship immediately
Manufacturer

Manufacturer Part Number

SIC762CD-T1-GE3

DescriptionIC CTLR PFC STAGE PPAK MLP66-40
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
IC CTLR PFC STAGE PPAK MLP66-40 | SIC762CD-T1-GE3 | SIC762CD-T1-GE3DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SIC762CD
Product Photos PowerPAK® MLP66-40 CASE
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - MOSFET, Bridge Drivers - Internal Switch
SeriesDrMOS
PackagingDigi-Reel®
TypeHigh Side/Low Side Driver
Input TypePWM
Number of Outputs1
On-State Resistance-
Current - Output / Channel35A
Current - Peak Output-
Voltage - Supply3 V ~ 24 V
Operating Temperature-40°C ~ 125°C
Mounting TypeSurface Mount
Package / CasePowerPAK® MLP66-40
Supplier Device PackagePowerPAK® MLP66-40
Dynamic CatalogHigh Side/Low Side Driver
Other NamesSIC762CD-T1-GE3DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SIC762CD-T1-GE3TR-NDSIC762CD-T1-GE3Tape & Reel (TR)3,000 - Immediate2.327503,000
SIC762CD-T1-GE3CT-NDSIC762CD-T1-GE3Cut Tape (CT)5,875 - Immediate5.250001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

11:04:09 5/24/2013 - Help With This Screen