Add To Favorites
Product Overview
Digi-Key Part Number SIC402BCD-T1-GE3DKR-ND
Quantity Available 5,040
Can ship immediately
Manufacturer

Manufacturer Part Number

SIC402BCD-T1-GE3

Description IC REG DL BCK/LNR SYNC MLP55-32
Expanded Description Linear And Switching Voltage Regulator IC 2 Output Step-Down (Buck) Synchronous (1), Linear (LDO) (1) 200kHz ~ 1MHz 32-PowerVFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets SiC402A, SiC402BCD
Product Training Modules MicroBUCK
Design Resources Development Tool Selector
Featured Product microBUCK® Highly-Integrated Synchronous Buck Regulators
Reference Design Library SIC403DB: 1.2V @ 6A, 3 ~ 28V in
SIC402DB: 1.2V @ 10A, 3 ~ 28V in
Online Catalog Linear + Switching
Product Attributes Select All
Categories
Manufacturer

Vishay Siliconix

Series microBUCK®
Packaging ? Digi-Reel® ?
Part Status Active
Topology Step-Down (Buck) Synchronous (1), Linear (LDO) (1)
Function Any Function
Number of Outputs 2
Frequency - Switching 200kHz ~ 1MHz
Voltage/Current - Output 1 0.6 V ~ 5.5 V, 10A
Voltage/Current - Output 2 Adj to 0.75V, 200mA
Voltage/Current - Output 3 -
w/LED Driver No
w/Supervisor No
w/Sequencer No
Voltage - Supply 3 V ~ 28 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-PowerVFQFN
Supplier Device Package PowerPAK® MLP55-32
 
For Use With
Additional Resources
Standard Package ? 1
Other Names SIC402BCD-T1-GE3DKR

07:20:10 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.76000 1.76
10 1.58300 15.83
25 1.49360 37.34
100 1.27250 127.25
250 1.19480 298.70
500 1.04546 522.73
1,000 0.86623 866.23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SIC402BCD-T1-GE3TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 0.78300
  • Cut Tape (CT) ? : SIC402BCD-T1-GE3CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,040 - Immediate
  • Unit Price: 1.76000
Send Feedback