Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - External Switch > SI9910DY-T1-E3

All prices are in US dollars.
Digi-Key Part NumberSI9910DY-T1-E3TR-ND
Price BreakUnit PriceExtended Price
2,5001.039502,598.75
5,0001.001005,005.00
12,5000.9625012,031.25
25,0000.9432523,581.25
62,5000.9240057,750.00
Quantity Available Digi-Key Stock: 10,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SI9910DY-T1-E3

DescriptionIC MOSFET DVR ADAPTIVE PWR 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MOSFET DVR ADAPTIVE PWR 8SOIC | SI9910DY-T1-E3 | SI9910DY-T1-E3TR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SI9910
Si9910 Improves Performance in High-Voltage Half-Bridge Appl
Product Photos 8-SOIC
Standard Package2,500
CategoryIntegrated Circuits (ICs)
FamilyPMIC - MOSFET, Bridge Drivers - External Switch
Series-
PackagingTape & Reel (TR)
ConfigurationHigh-Side
Input TypeNon-Inverting
Delay Time120ns
Current - Peak1A
Number of Configurations1
Number of Outputs1
High Side Voltage - Max (Bootstrap)500V
Voltage - Supply10.8 V ~ 16.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Dynamic CatalogHigh-Side
Other NamesSI9910DY-T1-E3TR
SI9910DYT1E3
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SI9910DY-T1-E3CT-NDSI9910DY-T1-E3Cut Tape (CT)10,495 - Immediate2.700001
SI9910DY-T1-E3DKR-NDSI9910DY-T1-E3Digi-Reel®10,495 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:28:40 5/18/2013 - Help With This Screen