Keywords:





Product Index > Integrated Circuits (ICs) > PMIC - MOSFET, Bridge Drivers - External Switch > SI9910DY-T1-E3

All prices are in US dollars.
Digi-Key Part NumberSI9910DY-T1-E3CT-ND
Price BreakUnit PriceExtended Price
12.700002.70
252.0792051.98
1001.88650188.65
2501.69400423.50
5001.46300731.50
1,0001.232001,232.00
Quantity Available Digi-Key Stock: 10,495
Can ship immediately
Manufacturer

Manufacturer Part Number

SI9910DY-T1-E3

DescriptionIC MOSFET DVR ADAPTIVE PWR 8SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC MOSFET DVR ADAPTIVE PWR 8SOIC | SI9910DY-T1-E3 | SI9910DY-T1-E3CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SI9910
Si9910 Improves Performance in High-Voltage Half-Bridge Appl
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyPMIC - MOSFET, Bridge Drivers - External Switch
Series-
PackagingCut Tape (CT)
ConfigurationHigh-Side
Input TypeNon-Inverting
Delay Time120ns
Current - Peak1A
Number of Configurations1
Number of Outputs1
High Side Voltage - Max (Bootstrap)500V
Voltage - Supply10.8 V ~ 16.5 V
Operating Temperature-40°C ~ 85°C
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Dynamic CatalogHigh-Side
Other NamesSI9910DY-T1-E3CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SI9910DY-T1-E3TR-NDSI9910DY-T1-E3Tape & Reel (TR)10,000 - Immediate1.039502,500
SI9910DY-T1-E3DKR-NDSI9910DY-T1-E3Digi-Reel®10,495 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:02:51 5/23/2013 - Help With This Screen