Keywords:





Product Index > Integrated Circuits (ICs) > Interface - Drivers, Receivers, Transceivers > SI9241AEY-T1-E3

All prices are in US dollars.
Digi-Key Part NumberSI9241AEY-T1-E3CT-ND
Price BreakUnit PriceExtended Price
12.450002.45
251.8900047.25
1001.71500171.50
2501.54000385.00
5001.33000665.00
1,0001.120001,120.00
Quantity Available Digi-Key Stock: 10,712
Can ship immediately
Manufacturer

Manufacturer Part Number

SI9241AEY-T1-E3

DescriptionIC SINGLE-ENDED BUS TXRX 8-SOIC
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC SINGLE-ENDED BUS TXRX 8-SOIC | SI9241AEY-T1-E3 | SI9241AEY-T1-E3CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Si9241AEY
Driver ICs for Automotive Diagnostics Meet ISO9141
Product Photos 8-SOIC
Standard Package1
CategoryIntegrated Circuits (ICs)
FamilyInterface - Drivers, Receivers, Transceivers
Series-
PackagingCut Tape (CT)
TypeBus Transceiver
Number of Drivers/Receivers1/1
ProtocolISO 9141
Voltage - Supply4.5 V ~ 5.5 V
Mounting TypeSurface Mount
Package / Case8-SOIC (0.154", 3.90mm Width)
Supplier Device Package8-SOIC N
Dynamic CatalogBUS Transceivers
Other NamesSI9241AEY-T1-E3CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SI9241AEY-T1-E3TR-NDSI9241AEY-T1-E3Tape & Reel (TR)10,000 - Immediate0.945002,500
SI9241AEY-T1-E3DKR-NDSI9241AEY-T1-E3Digi-Reel®10,712 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

7:40:58 6/19/2013 - Help With This Screen