• Obsolete item.
Product Overview
Digi-Key Part Number SI8502-C-IMR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SI8502-C-IMR

Description SENSOR CURRENT XFMR 10A AC
Expanded Description Current Sensor 10A 1 Channel Transformer w/Conditioning Unidirectional 12-VFQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Documents & Media
Datasheets SI85xx
Mfg Application Notes AN398 Si85xx User Guide
Design Resources Development Tool Selector
Sensor Selector
PCN Obsolescence/ EOL Si850 Dev EOL 11/Jan/2016
Product Attributes Select All
Categories
Manufacturer

Silicon Labs

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
For Measuring AC
Sensor Type Transformer w/Conditioning
Current - Sensing 10A
Number of Channels 1
Output Ratiometric, Voltage
Sensitivity 196mV/A
Frequency 50kHz ~ 1MHz
Linearity -
Accuracy ±5%
Voltage - Supply 2.7 V ~ 5.5 V
Response Time -
Current - Supply (Max) 7mA
Operating Temperature -40°C ~ 125°C
Polarization Unidirectional
Mounting Type Surface Mount
Package / Case 12-VFQFN
 
Additional Resources
Standard Package ? 2,500

03:35:28 3/26/2017

Send Feedback