Keywords:





Product Index > Discrete Semiconductor Products > FETs - Arrays > SI1967DH-T1-GE3

All prices are in US dollars.
Digi-Key Part NumberSI1967DH-T1-GE3DKR-ND
Price BreakUnit PriceExtended Price
10.500000.50
250.346408.66
1000.2970029.70
2500.2565264.13
5000.22050110.25
1,0000.17100171.00
Quantity Available Digi-Key Stock: 9,380
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1967DH-T1-GE3

DescriptionMOSFET 2P-CH 20V 1.3A SC70-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
MOSFET 2P-CH 20V 1.3A SC70-6 | SI1967DH-T1-GE3 | SI1967DH-T1-GE3DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SI1967DH
Product Photos SOT-363 PKG
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyFETs - Arrays
SeriesTrenchFET®
PackagingDigi-Reel®
FET Type2 P-Channel (Dual)
FET FeatureLogic Level Gate
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C1.3A
Rds On (Max) @ Id, Vgs490 mOhm @ 910mA, 4.5V
Vgs(th) (Max) @ Id1V @ 250µA
Gate Charge (Qg) @ Vgs4nC @ 8V
Input Capacitance (Ciss) @ Vds110pF @ 10V
Power - Max1.25W
Mounting TypeSurface Mount
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device PackageSC-70-6
Dynamic CatalogP-Channel Logic Level Gate FETs
Other NamesSI1967DH-T1-GE3DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SI1967DH-T1-GE3TR-NDSI1967DH-T1-GE3Tape & Reel (TR)6,000 - Immediate0.139503,000
SI1967DH-T1-GE3CT-NDSI1967DH-T1-GE3Cut Tape (CT)9,380 - Immediate0.500001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

22:33:19 6/19/2013 - Help With This Screen