Keywords:





Product Index > Discrete Semiconductor Products > FETs - Arrays > SI1905DL-T1-E3

All prices are in US dollars.
Digi-Key Part NumberSI1905DL-T1-E3CT-ND
Price BreakUnit PriceExtended Price
10.530000.53
250.369609.24
1000.3168031.68
2500.2736068.40
5000.23520117.60
1,0000.18240182.40
Quantity Available Digi-Key Stock: 24,659
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1905DL-T1-E3

DescriptionMOSFET P-CH DUAL 8V SC70-6
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
MOSFET P-CH DUAL 8V SC70-6 | SI1905DL-T1-E3 | SI1905DL-T1-E3CT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SI1905DL
Product Photos SOT-363 PKG
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyFETs - Arrays
SeriesTrenchFET®
PackagingCut Tape (CT)
FET Type2 P-Channel (Dual)
FET FeatureLogic Level Gate
Drain to Source Voltage (Vdss)8V
Current - Continuous Drain (Id) @ 25° C570mA
Rds On (Max) @ Id, Vgs600 mOhm @ 570mA, 4.5V
Vgs(th) (Max) @ Id450mV @ 250µA
Gate Charge (Qg) @ Vgs2.3nC @ 4.5V
Input Capacitance (Ciss) @ Vds-
Power - Max270mW
Mounting TypeSurface Mount
Package / Case6-TSSOP, SC-88, SOT-363
Supplier Device PackageSC-70-6
Dynamic CatalogP-Channel Logic Level Gate FETs
Other NamesSI1905DL-T1-E3CT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SI1905DL-T1-E3TR-NDSI1905DL-T1-E3Tape & Reel (TR)21,000 - Immediate0.180003,000
SI1905DL-T1-E3DKR-NDSI1905DL-T1-E3Digi-Reel®24,659 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

23:21:13 5/21/2013 - Help With This Screen