Keywords:





Product Index > Discrete Semiconductor Products > FETs - Arrays > SI1035X-T1-GE3

All prices are in US dollars.
Digi-Key Part NumberSI1035X-T1-GE3DKR-ND
Price BreakUnit PriceExtended Price
10.550000.55
250.385209.63
1000.3300033.00
2500.2850071.25
5000.24500122.50
1,0000.19000190.00
Quantity Available Digi-Key Stock: 8,623
Can ship immediately
Manufacturer

Manufacturer Part Number

SI1035X-T1-GE3

DescriptionMOSFET N/P-CH 20V SC-89
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
MOSFET N/P-CH 20V SC-89 | SI1035X-T1-GE3 | SI1035X-T1-GE3DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SI1035X
Product Photos Pkg 5880
Standard Package1
CategoryDiscrete Semiconductor Products
FamilyFETs - Arrays
SeriesTrenchFET®
PackagingDigi-Reel®
FET TypeN and P-Channel
FET FeatureLogic Level Gate
Drain to Source Voltage (Vdss)20V
Current - Continuous Drain (Id) @ 25° C180mA, 145mA
Rds On (Max) @ Id, Vgs5 Ohm @ 200mA, 4.5V
Vgs(th) (Max) @ Id400mV @ 250µA
Gate Charge (Qg) @ Vgs0.75nC @ 4.5V
Input Capacitance (Ciss) @ Vds-
Power - Max250mW
Mounting TypeSurface Mount
Package / CaseSOT-563, SOT-666
Supplier Device PackageSC-89-6
Dynamic CatalogN and P-Channel Logic Level Gate FETs
Other NamesSI1035X-T1-GE3DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
SI1035X-T1-GE3TR-NDSI1035X-T1-GE3Tape & Reel (TR)6,000 - Immediate0.155003,000
SI1035X-T1-GE3CT-NDSI1035X-T1-GE3Cut Tape (CT)8,623 - Immediate0.550001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:40:38 5/25/2013 - Help With This Screen