Keywords:





Product Index > Memory Cards, Modules > Memory - Modules > SGN08G64B3BB2SA-CCWRT

All prices are in US dollars.
Digi-Key Part Number1052-1067-ND
Price BreakUnit PriceExtended Price
1282.15000282.15
10277.970002,779.70
50266.4750013,323.75
100261.2500026,125.00
250250.8000062,700.00
Quantity Available Digi-Key Stock: 16
Can ship immediately
Manufacturer

Manufacturer Part Number

SGN08G64B3BB2SA-CCWRT

DescriptionSDRAM DDR3 8GB 204 SO-DIMM
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
SDRAM DDR3 8GB 204 SO-DIMM | SGN08G64B3BB2SA-CCWRT | 1052-1067-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SGN08G64B3BB2SA-xxRT
Product Photos SGN08G64B3BB2SA-CCWRT
Featured Product 64-Bit DDR3 SDRAM Module
DDR3 SDRAM SO-DIMMs
Standard Package1
CategoryMemory Cards, Modules
FamilyMemory - Modules
Series-
Memory TypeDDR3 SDRAM
Memory Size8GB
Speed1333MT/s
Features-
Package / Case204-SODIMM
Dynamic CatalogModules
Other Names1052-1067
SGN08G64B3BB2SACCWRT

14:26:34 6/19/2013 - Help With This Screen