• Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number 1052-1124-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SGN02G64D2BD1SA-DCWRT

Description MODULE DDR3 SDRAM 2GB 204SODIMM
Expanded Description Memory Module DDR3 SDRAM 2GB 1600MT/s 204-SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Memory Storage Brochure
Product Attributes Select All
Categories
Manufacturer

Swissbit

Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 2GB
Speed 1600MT/s
Package / Case 204-SODIMM
 
Additional Resources
Standard Package ? 100
Other Names 1052-1124

23:00:31 1/21/2017

Send Feedback