• Obsolete item.
Product Overview
Digi-Key Part Number 1052-1122-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SGN01G64D2BG1SA-CCWRT

Description MODULE DDR3 SDRAM 1GB 204SODIMM
Expanded Description Memory Module DDR3 SDRAM 1GB 1333MT/s 204-SODIMM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets Memory Storage Brochure
Product Training Modules Industrial DRAM Modules Overview
Product Attributes Select All
Categories
Manufacturer

Swissbit

Series -
Part Status Obsolete
Memory Type DDR3 SDRAM
Memory Size 1GB
Speed 1333MT/s
Package / Case 204-SODIMM
 
Additional Resources
Standard Package ? 6
Other Names 1052-1122

00:12:39 1/24/2017

Send Feedback