• Obsolete item.
Product Overview
Digi-Key Part Number SGA-3563-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SGA-3563

Description IC AMP HBT SIGE 5000MHZ SOT-363
Expanded Description RF Amplifier IC Cellular, GSM, PCS, UMTS 0Hz ~ 5GHz SOT-363
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets SGA-3563, SGA-3563Z
Design Resources Development Tool Selector
IoT Product Selector
PCN Obsolescence/ EOL Multiple Devices 16/Oct/2009
Product Attributes Select All
Categories
Manufacturer

RFMD

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Frequency 0Hz ~ 5GHz
P1dB 11dBm (12.6mW) ~ 12.5dBm (17.8mW)
Gain 19.5dB ~ 23.5dB
Noise Figure 2.7dB ~ 3.7dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 3 V ~ 3.5 V
Current - Supply 31mA ~ 39mA
Test Frequency 1.95GHz
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SOT-363
 
Additional Resources
Standard Package ? 3,000

20:11:49 3/27/2017

Send Feedback