All prices are in US dollars.
Digi-Key Part Number F4125DKR-ND
Price Break Unit Price Extended Price
1 1.36000 1.36
10 1.23100 12.31
25 1.19080 29.77
50 1.02060 51.03
100 0.85050 85.05
250 0.82620 206.55
500 0.70066 350.33
1,000 0.61560 615.60
Quantity Available Digi-Key Stock: 18,266
Can ship immediately
Manufacturer

Manufacturer Part Number

SG75

Description GDT 75V 2KA SURFACE MOUNT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Digi-Reel Pricing
Quantity Unit Price Extended Price
 
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SG Series
Product Photos 1812 Series
Featured Product SG Series GDT Surge Arrester SMD 1812 Size
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Standard Package ? 1
Category

Circuit Protection

Family

Gas Discharge Tube Arresters (GDT)

Series SG
Packaging ? Digi-Reel®?
Voltage - DC Spark Over (Nom) 75V
Impulse Discharge Current (8/20µs) 2000A (2kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
Online Catalog SG Series
Other Names F4125DKR
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F4125TR-ND SG75 Littelfuse Inc. Tape & Reel (TR)? 18,000 - Immediate
0.55688 2,000
F4125CT-ND SG75 Littelfuse Inc. Cut Tape (CT)? 18,266 - Immediate
1.36000 1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • SE200 - Littelfuse Inc. | F6289CT-ND DigiKey Electronics
  • SE200
  • Littelfuse Inc.
  • GDT 200V 500A SURFACE MOUNT
  • Unit Price 2.48000
  • 2051-09-SM-RPLF - Bourns Inc. | 2051-09-SM-RPLFCT-ND DigiKey Electronics
  • 2051-09-SM-RPLF
  • Bourns Inc.
  • GDT 90V 30% 2KA SURFACE MOUNT
  • Unit Price 0.77000
  • GTCS23-750M-R01-2 - TE Connectivity Raychem Circuit Protection | GTCS23-750M-R01-2CT-ND DigiKey Electronics
  • GTCS23-750M-R01-2
  • TE Connectivity Raychem Circuit Protection
  • GDT 75V 20% 1KA SURFACE MOUNT
  • Unit Price 0.57000
  • FXO-HC536R-100 - Fox Electronics | 631-1146-1-ND DigiKey Electronics
  • FXO-HC536R-100
  • Fox Electronics
  • OSC XO 100.000MHZ HCMOS SMD
  • Unit Price 1.23000

06:26:22 5/6/2016