Add To Favorites
Product Overview
Digi-Key Part Number F4131TR-ND
Quantity Available 14,000
Can ship immediately
Manufacturer

Manufacturer Part Number

SG350

Description GDT 350V 1KA SURFACE MOUNT
Expanded Description Gas Discharge Tube 350V 1000A (1kA) 2 Pole Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets SG Series
Featured Product SG Series GDT Surge Arrester SMD 1812 Size
PCN Design/Specification GDT Capacity Expansion 01/Feb/2016
Online Catalog SG Series
Product Attributes Select All
Categories
Manufacturer

Littelfuse Inc.

Series SG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Voltage - DC Spark Over (Nom) 350V
Impulse Discharge Current (8/20µs) 1000A (1kA)
Tolerance -
Number of Poles 2
Fail Short No
Mounting Type Surface Mount
Package / Case 1812 (4532 Metric)
 
Additional Resources
Standard Package ? 2,000
Other Names F4131TR

10:30:47 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.55688 1,113.75
4,000 0.54675 2,187.00
6,000 0.52650 3,159.00
10,000 0.50625 5,062.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : F4131CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,970 - Immediate
  • Unit Price: 1.43000
  • Digi-Reel® ? : F4131DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,970 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback