Keywords:





Product Index > Circuit Protection > Gas Discharge Tube Arrestors (GDT) > SG300

All prices are in US dollars.
Digi-Key Part NumberF4129DKR-ND
Price BreakUnit PriceExtended Price
11.330001.33
101.2010012.01
251.1612029.03
500.9954049.77
1000.8295082.95
2500.80580201.45
5000.68336341.68
1,0000.60040600.40
Quantity Available Digi-Key Stock: 7,843
Can ship immediately
Manufacturer

Manufacturer Part Number

SG300

DescriptionSURGE ARRESTER GDT 300V 1KA SMD
Lead Free Status / RoHS StatusLead free / RoHS Compliant

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.


Digi-Reel Pricing
QuantityUnit Price
USD
Extended Price
USD
 
 

QuantityItem Number Customer Reference
SURGE ARRESTER GDT 300V 1KA SMD | SG300 | F4129DKR-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets SG Series
Product Photos 1812 Series
Featured Product SG Series GDT Surge Arrester
Standard Package1
CategoryCircuit Protection
FamilyGas Discharge Tube Arrestors (GDT)
SeriesSG
PackagingDigi-Reel®
Voltage - DC Spark Over (Nom)300V
Impulse Discharge Current (8/20us)1.0kA
Tolerance±25%
Number of Poles2
Fail ShortNo
Mounting TypeSurface Mount
Package / Case1812 (4532 Metric)
Current - AC Discharge (Nom)2A
Dynamic CatalogSG Series
Other NamesF4129DKR
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
F4129TR-NDSG300Tape & Reel (TR)6,000 - Immediate0.543132,000
F4129CT-NDSG300Cut Tape (CT)7,843 - Immediate1.330001

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

19:47:16 6/18/2013 - Help With This Screen