Add To Favorites
Product Overview
Digi-Key Part Number 609-1883-1-ND
Quantity Available 5
Can ship immediately
Manufacturer

Manufacturer Part Number

SFW4R-1STE1LF

Description CONN FFC BOTTOM 4POS 1.00MM R/A
Expanded Description 4 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets SFWxxR-(1,2)STxLF Drawing
Product Training Modules Flat Flex Connector Overview
Featured Product FFC and FPC Connectors
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog SFW and SFW-R Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series SFW-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 4
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.106" (2.70mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyphenylene Sulfide (PPS), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Zero Insertion Force (ZIF)
Voltage Rating 100V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 1A
Contact Finish Thickness -
Housing Color Brown
Actuator Color Black
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-1883-1

04:09:50 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.68300 6.83
25 0.61520 15.38
50 0.54680 27.34
100 0.52400 52.40
250 0.47840 119.60
500 0.45562 227.81
1,000 0.37589 375.89

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-1883-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: 0.33136
  • Digi-Reel® ? : 609-1883-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback