Add To Favorites
Product Overview
Digi-Key Part Number 609-4328-1-ND
Quantity Available 18,472
Can ship immediately
Manufacturer

Manufacturer Part Number

SFV4R-1STE1HLF

Description CONN FFC BOTTOM 4POS 0.50MM R/A
Expanded Description 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets SFVxR-(1,2)STxxHLF Drawing
Featured Product FFC and FPC Connectors
3D Model SFV4R-1STLF.stp
SFV4R-1STLF.igs
SFV4R-1STLF.prt
PCN Assembly/Origin FFC/FPC series 20/Jul/2011
Online Catalog SFV-R Series
Product Attributes Select All
Categories
Manufacturer

Amphenol FCI

Series SFV-R
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 4
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm, 0.33mm
Height Above Board 0.071" (1.80mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin
Housing Material Polyamide (PA), Nylon, Glass Filled, Halogen Free
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled, Halogen Free
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -55°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Black
Actuator Color Black
Mating Cycles 20
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 16mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 609-4328-1

05:29:22 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 0.57
10 0.53200 5.32
25 0.47920 11.98
50 0.42580 21.29
100 0.40810 40.81
250 0.37260 93.15
500 0.35486 177.43
1,000 0.29276 292.76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 609-4328-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.24195
  • Digi-Reel® ? : 609-4328-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,472 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback