• Obsolete item.
Product Overview
Digi-Key Part Number SFU216GBE1BP2MT-C-QT-121-STD-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

SFU216GBE1BP2MT-C-QT-121-STD

Description USB FLASH DRIVE 16GB SLC USB 2.0
Expanded Description USB Flash Drive 16GB FLASH - NAND (SLC) USB 2.0
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
SFU216GBE1BP2MT-C-QT-131-STD-ND SFU216GBE1BP2MT-C-QT-131-STD Swissbit Tray ? 0
208.73633 60  Non-Stock ?
Documents & Media
Datasheets Memory Storage Brochure
Product Training Modules SLC vs. MLC Overview
Product Attributes Select All
Categories
Manufacturer

Swissbit

Series unitedCONTRAST II
Part Status Obsolete
Memory Size 16GB
Memory Type FLASH - NAND (SLC)
Type USB 2.0
Speed - Read 32MB/s
Speed - Write 23MB/s
Operating Temperature 0°C ~ 70°C
Size / Dimension 67.85mm L x 17.97mm W x 8.35mm H
Weight -
 
Additional Resources
Standard Package ? 60

12:09:18 1/17/2017

Send Feedback