Add To Favorites
Product Overview
Digi-Key Part Number 1052-1153-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

SFSA64GBV1BR4MT-I-QT-236-STD

Description SSD 64GB SLIM-SATA SLC SATAII 5V
Expanded Description Solid State Drive (SSD) 64GB SATA II FLASH - NAND (SLC) Slim-SATA 5V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Swissbit

Series X-200S
Part Status Active
Memory Size 64GB
Memory Type FLASH - NAND (SLC)
Form Factor Slim-SATA
Speed - Read 110MB/s
Speed - Write 95MB/s
Voltage - Supply 5V
Type SATA II
Current - Max 320mA
Operating Temperature -40°C ~ 85°C
Weight 3.17 oz (90g)
Size / Dimension 54.00mm x 39.00mm x 4.00mm
 
Additional Resources
Standard Package ? 50
Other Names 1052-1153
604236

15:23:21 1/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 710.74000 710.74
10 696.80000 6,968.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback